
HB0641810000G | |
|---|---|
DigiKey Part Number | HB0641810000G-ND |
Manufacturer | |
Manufacturer Product Number | HB0641810000G |
Description | TERM BLK 6P SIDE ENT 3.96MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.156" (3.96mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 6 | Housing Material Thermoplastic |
Pitch 0.156" (3.96mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,070 | $4.99867 | $10,347.25 |

