
EI07C1530000G | |
|---|---|
DigiKey Part Number | EI07C1530000G-ND |
Manufacturer | |
Manufacturer Product Number | EI07C1530000G |
Description | TERM BLK 7P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Current 125 A | Screw Thread M5 |
Voltage 600 V | Base Product Number |
Wire Gauge 2-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $56.27568 | $225,102.72 |

