Parametric Equivalent

EI05C1530000G | |
|---|---|
DigiKey Part Number | EI05C1530000G-ND |
Manufacturer | |
Manufacturer Product Number | EI05C1530000G |
Description | TERM BLK 5P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 4.12 Nm (36.5 Lb-In) |
Current 125 A | Screw Thread M5 |
Voltage 600 V | Base Product Number |
Wire Gauge 2-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EI05C3530000G | Amphenol Anytek | 0 | EI05C3530000G-ND | $72.90415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $47.77037 | $191,081.48 |

