
APR311A354000E00G | |
---|---|
DigiKey Part Number | 1818-APR311A354000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR311A354000E00G |
Description | RELAY MOS 4 PIN SMD 350V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cURus, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.23000 | $18.23 |
10 | $16.23300 | $162.33 |
25 | $15.49920 | $387.48 |
97 | $14.47845 | $1,404.41 |
194 | $13.98242 | $2,712.59 |
291 | $13.69966 | $3,986.60 |
582 | $13.22959 | $7,699.62 |
1,067 | $12.83140 | $13,691.10 |
5,044 | $11.86389 | $59,841.46 |