
APR211B064000E00G | |
|---|---|
DigiKey Part Number | 1818-APR211B064000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR211B064000E00G |
Description | RELAY MOS 4 PIN DIP 60V AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 0.9 ~ 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 550 mA |
Packaging Tube | On-State Resistance (Max) 1.4 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-DIP |
Circuit | Approval Agency cURus, UR |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY412EH | Panasonic Industry | 487 | AQY412EH-ND | $40.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $28.06000 | $280.60 |
| 25 | $26.79880 | $669.97 |
| 97 | $25.03155 | $2,428.06 |
| 194 | $24.17335 | $4,689.63 |
| 291 | $23.68412 | $6,892.08 |
| 582 | $22.87089 | $13,310.86 |
| 1,067 | $22.18226 | $23,668.47 |



