
AM4C10PCLA22000G | |
|---|---|
DigiKey Part Number | 1818-AM4C10PCLA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C10PCLA22000G |
Description | RELAY GEN PURPOSE 4PDT 10A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.21000 | $58.21 |
| 10 | $51.84500 | $518.45 |
| 25 | $49.51000 | $1,237.75 |
| 50 | $47.81300 | $2,390.65 |
| 100 | $46.17360 | $4,617.36 |
| 250 | $44.08960 | $11,022.40 |
| 500 | $42.57438 | $21,287.19 |
| 1,000 | $41.11079 | $41,110.79 |

