
ELVH-001D-HAAH-C-NAA5 | |
---|---|
DigiKey Part Number | 442-ELVH-001D-HAAH-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-001D-HAAH-C-NAA5 |
Description | SENSOR 1.02PSID 0.19" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -1.02PSI ~ 1.02PSI (-7kPa ~ 7kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.94PSI (103kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.46000 | $321.46 |
5 | $295.54600 | $1,477.73 |
10 | $285.92200 | $2,859.22 |
25 | $274.39560 | $6,859.89 |
50 | $266.51260 | $13,325.63 |
100 | $259.27510 | $25,927.51 |