
BLC-L30D-LD2 | |
---|---|
DigiKey Part Number | 442-BLC-L30D-LD2-ND |
Manufacturer | |
Manufacturer Product Number | BLC-L30D-LD2 |
Description | BLC, 30 INCH, 1DIE, LD2-PKG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.08PSI (±7.47kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 16-SOIC (0.295", 7.50mm Width), Dual Side Ports |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±1.08PSI (±7.47kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 0.9V ~ 1.8V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.23PSI (49.83kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), Dual Side Ports | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $330.27000 | $330.27 |