
BLC-100D-U2 | |
---|---|
DigiKey Part Number | 442-BLC-100D-U2-ND |
Manufacturer | |
Manufacturer Product Number | BLC-100D-U2 |
Description | BLC, 100 PSI, 1 DIE, U2-PKG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 0.12" (2.97mm) Tube 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±100PSI (±689.48kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.3% | |
Voltage - Supply | 0.9V ~ 1.8V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Top Port | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.59000 | $121.59 |