Parametric Equivalent

5 INCH-G-4V-MIL | |
|---|---|
DigiKey Part Number | 5INCH-G-4V-MIL-ND |
Manufacturer | |
Manufacturer Product Number | 5 INCH-G-4V-MIL |
Description | SENSOR 0.18PSIG 0.19" 4.25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.18PSI (1.25kPa) Vented Gauge Male - 0.19" (4.83mm) Tube 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.83mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 7.23PSI (49.83kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 0.18PSI (1.25kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP Module |
Output 0.25 V ~ 4.25 V | Base Product Number |
Accuracy ±0.25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5 INCH-G-4V-PRIME | Amphenol All Sensors Corporation | 0 | 5INCH-G-4V-PRIME-ND | $1,814.79700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,105.26100 | $31,052.61 |


