Parametric Equivalent

1 INCH-D-4V-MIL | |
|---|---|
DigiKey Part Number | 1INCH-D-4V-MIL-ND |
Manufacturer | |
Manufacturer Product Number | 1 INCH-D-4V-MIL |
Description | SENSOR 0.04PSID 0.19" 4.25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.83mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±3.61PSI (±24.92kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure ±0.04PSI (±0.25kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP Module |
Output 0.25 V ~ 4.25 V | Base Product Number |
Accuracy ±0.25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1 INCH-D-4V-PRIME | Amphenol All Sensors Corporation | 0 | 1INCH-D-4V-PRIME-ND | $1,960.00600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3,353.75500 | $33,537.55 |


