


SIME0108SB | |
---|---|
DigiKey Part Number | 623-SIME0108SB-ND |
Manufacturer | |
Manufacturer Product Number | SIME0108SB |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $276.71000 | $276.71 |
10 | $235.15500 | $2,351.55 |
25 | $220.43560 | $5,510.89 |
90 | $201.39944 | $18,125.95 |
180 | $191.79800 | $34,523.64 |
270 | $186.39578 | $50,326.86 |