Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZZY-RO-1022-55P | |
|---|---|
DigiKey Part Number | 1178-ZZY-RO-1022-55P-ND |
Manufacturer | |
Manufacturer Product Number | ZZY-RO-1022-55P |
Description | PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Shell Size - Insert 22-55 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/87G2255N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87G2255N(LC)-ND | $1,319.03440 | Parametric Equivalent |
| M83723/87K2255N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87K2255N(LC)-ND | $1,319.03440 | Parametric Equivalent |
| M83723/92G2255N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92G2255N(LC)-ND | $1,158.34360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $2,164.35000 | $4,328.70 |

