Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZZY-RO-1018-14S | |
|---|---|
DigiKey Part Number | 1178-ZZY-RO-1018-14S-ND |
Manufacturer | |
Manufacturer Product Number | ZZY-RO-1018-14S |
Description | T.PLUG.SS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 14 | Features Coupling Nut |
Shell Size - Insert 18-14 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/86G1814N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/86G1814N(LC)-ND | $866.90780 | Parametric Equivalent |
| M83723/86K1814N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/86K1814N(LC)-ND | $866.90780 | Parametric Equivalent |
| M83723/91G1814N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/91G1814N(LC)-ND | $974.05040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,918.73500 | $3,837.47 |

