
TVS06RK-9-98SC | |
|---|---|
DigiKey Part Number | 1178-TVS06RK-9-98SC-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RK-9-98SC |
Description | PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Firewall Usage, Self Locking |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 9-98 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2,908.53600 | $14,542.68 |

