
TV07RW-21-11SC(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-21-11SC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-21-11SC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation C |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Shell Size - Insert 21-11 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 12 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-11BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-11BC[V001]-ND | $2,016.83580 | Parametric Equivalent |
| DTS24F21-11SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-11SC-6149[V001]-ND | $1,979.94280 | Parametric Equivalent |
| DTS24T21-11SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-11SC-6149V001-ND | $3,828.08660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $2,620.95250 | $10,483.81 |

