
RVPX-PE20815M2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-PE20815M2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-PE20815M2 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 56 Connector Plug, Male Blades Through Hole, Right Angle VITA 46, Center |
Datasheet | Datasheet |
Category | Number of Rows 7 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 8 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style VITA 46, Center | Current Rating (Amps) 1.5A |
Number of Positions 56 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $798.14000 | $798.14 |
| 10 | $713.83200 | $7,138.32 |


