


RVPX-JE21616M1 | |
---|---|
DigiKey Part Number | 1178-RVPX-JE21616M1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-JE21616M1 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 16 Connector VITA 46 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | - | |
Connector Style | VITA 46 | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $457.85000 | $457.85 |
10 | $389.14400 | $3,891.44 |
45 | $376.88489 | $16,959.82 |