
MS3472L12-10S | |
|---|---|
DigiKey Part Number | 1178-MS3472L12-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3472L12-10S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 10 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 12-10 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.11000 | $500.11 |
| 10 | $425.11700 | $4,251.17 |
| 25 | $398.51600 | $9,962.90 |
| 50 | $379.51100 | $18,975.55 |
| 100 | $361.42040 | $36,142.04 |

