
MS3126E12-3SY | |
|---|---|
DigiKey Part Number | 1178-MS3126E12-3SY-ND |
Manufacturer | |
Manufacturer Product Number | MS3126E12-3SY |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-26482 Series I | Voltage Rating 1kVAC |
Shell Size - Insert 12-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation Y | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $593.76000 | $593.76 |
| 10 | $504.69300 | $5,046.93 |
| 25 | $473.11440 | $11,827.86 |
| 50 | $450.55300 | $22,527.65 |
| 100 | $429.07520 | $42,907.52 |

