MS27505E15B35P(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $2,045.02600

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $2,031.00000

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $2,031.00000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,012.10480

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,247.52400

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,891.09440
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27505E15B35P(LC)

DigiKey Part Number
1178-MS27505E15B35P(LC)-ND
Manufacturer
Manufacturer Product Number
MS27505E15B35P(LC)
Description
RECEPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999
Shell Size - Insert
15-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Nickel
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,045.02600$10,225.13