
MS27488-8 | |
---|---|
DigiKey Part Number | 1178-MS27488-8-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-8 |
Description | SEAL PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | MIL-DTL-38999 Series III | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,974 | $1.90199 | $3,754.53 |