
MHDAS2M050BE01 | |
---|---|
DigiKey Part Number | 1178-MHDAS2M050BE01-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M050BE01 |
Description | MICRO HDAS 50 MALE CRIMP CONTACT |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector Crimp Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M050BE01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Guide Pin, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,518.23000 | $1,518.23 |
10 | $1,342.27700 | $13,422.77 |