M8372396W1212N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8372396W1212N

DigiKey Part Number
1178-M8372396W1212N-ND
Manufacturer
Manufacturer Product Number
M8372396W1212N
Description
M83723/96W1212N3ALUMINUM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
12 (Power)
Grade
Military
Qualification
MIL-DTL-83723 Series III
Shell Size - Insert
12-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aviation, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$633.45000$633.45
10$538.43000$5,384.30
25$537.44760$13,436.19
Manufacturers Standard Package