
M8372386K1005N | |
---|---|
DigiKey Part Number | 1178-M8372386K1005N-ND |
Manufacturer | |
Manufacturer Product Number | M8372386K1005N |
Description | M83723/86K1005N3STAINLESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 10-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $574.76000 | $574.76 |
10 | $488.53600 | $4,885.36 |
25 | $463.88960 | $11,597.24 |