
M8372375R105N | |
|---|---|
DigiKey Part Number | 1178-M8372375R105N-ND |
Manufacturer | |
Manufacturer Product Number | M8372375R105N |
Description | M83723/75R1005N3ALUMINUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-83723 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-5 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Beryllium Copper |
Fastening Type Bayonet Lock | Applications Aviation, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $614.80000 | $614.80 |
| 10 | $522.57500 | $5,225.75 |
| 25 | $489.87960 | $12,246.99 |
| 50 | $466.52240 | $23,326.12 |
| 100 | $444.28660 | $44,428.66 |

