
M83723/96W24307 | |
|---|---|
DigiKey Part Number | 1178-M83723/96W24307-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96W24307 |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation 7 |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Coupling Nut, Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-83723 | Current Rating (Amps) 13A |
Shell Size - Insert 24-30 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,862.66300 | $93,133.15 |

