Parametric Equivalent

M83723/96K10208(LC) | |
|---|---|
cms-digikey-product-number | 1178-M83723/96K10208(LC)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | M83723/96K10208(LC) |
cms-description | CIRCULAR HOUSING |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
cms-category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 8 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type Plug Housing | Shell Finish Passivated |
Type For Male Pins | Housing Color Silver |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-20 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96G10208(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96G10208(LC)-ND | $1,303.08140 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50 | $1,015.38820 | $50,769.41 |

