Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/96K1005N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/96K1005N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96K1005N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type Plug Housing | Shell Finish Passivated |
Type For Male Pins | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-5 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96G1005N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96G1005N(LC)-ND | $1,306.75320 | Parametric Equivalent |
| 983-15 KV 7-10-05 PN-L | TE Connectivity Deutsch Connectors | 0 | 983-15KV7-10-05PN-L-ND | $798.28231 | Parametric Equivalent |
| 983-15 SE 7-10-05 PN-L | TE Connectivity Deutsch Connectors | 0 | 983-15SE7-10-05PN-L-ND | $797.95094 | Parametric Equivalent |
| 983-6S 10-05 PN-L | TE Connectivity Deutsch Connectors | 0 | 983-6S10-05PN-L-ND | $510.54520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,018.24920 | $50,912.46 |


