Parametric Equivalent
Parametric Equivalent

M83723/96A14049(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/96A14049(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/96A14049(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 9 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Anodized |
Type For Male Pins | Housing Color Black |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 14-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/96R14049(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96R14049(LC)-ND | $710.33760 | Parametric Equivalent |
| M83723/96W14049(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96W14049(LC)-ND | $686.16640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $745.85440 | $37,292.72 |

