Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/92W20397(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/92W20397(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/92W20397(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 7 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 39 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Shielded |
Shell Size - Insert 20-39 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (37) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/87R20397(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87R20397(LC)-ND | $638.41600 | Parametric Equivalent |
| M83723/87W20397(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87W20397(LC)-ND | $616.51380 | Parametric Equivalent |
| M83723/92R20397(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92R20397(LC)-ND | $924.51420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $695.93360 | $34,796.68 |

