Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/92R1808N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/92R1808N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/92R1808N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Shielded |
Shell Size - Insert 18-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/87R1808N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87R1808N(LC)-ND | $739.91520 | Parametric Equivalent |
| M83723/87W1808N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87W1808N(LC)-ND | $714.59300 | Parametric Equivalent |
| M83723/92W1808N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92W1808N(LC)-ND | $625.49180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $647.39380 | $32,369.69 |

