
M83723/92G24308 | |
|---|---|
DigiKey Part Number | 1178-M83723/92G24308-ND |
Manufacturer | |
Manufacturer Product Number | M83723/92G24308 |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Category | Orientation 8 |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Shell Finish Passivated |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-83723 | Current Rating (Amps) 13A |
Shell Size - Insert 24-30 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Applications Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,036.89300 | $101,844.65 |

