Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/87R1831N(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/87R1831N(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/87R1831N(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 31 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-C-83723 Series III | Shielding Unshielded |
Shell Size - Insert 18-31 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/87W1831N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/87W1831N(LC)-ND | $714.59300 | Parametric Equivalent |
| M83723/92R1831N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92R1831N(LC)-ND | $830.82200 | Parametric Equivalent |
| M83723/92W1831N(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/92W1831N(LC)-ND | $802.71440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $739.91520 | $36,995.76 |

