Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/86R10067(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/86R10067(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/86R10067(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation 7 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Unshielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/86W10067(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/86W10067(LC)-ND | $340.27140 | Parametric Equivalent |
| M83723/91R10067(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/91R10067(LC)-ND | $374.01240 | Parametric Equivalent |
| M83723/91W10067(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/91W10067(LC)-ND | $361.18700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $352.11040 | $17,605.52 |

