Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83723/78R10057(LC) | |
|---|---|
DigiKey Part Number | 1178-M83723/78R10057(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/78R10057(LC) |
Description | CIRCULAR HOUSING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation 7 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-83723 | Shielding Shielded |
Shell Size - Insert 10-5 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/76R10057(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/76R10057(LC)-ND | $389.99500 | Parametric Equivalent |
| M83723/76W10057(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/76W10057(LC)-ND | $376.67620 | Parametric Equivalent |
| M83723/78W10057(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/78W10057(LC)-ND | $505.30500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $407.16160 | $20,358.08 |

