M83723/78W10028(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $283.47660

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $274.01740

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: $297.17260
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/78W10028(LC)

DigiKey Part Number
1178-M83723/78W10028(LC)-ND
Manufacturer
Manufacturer Product Number
M83723/78W10028(LC)
Description
Motors & Solenoids
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
2
Grade
Military
Qualification
MIL-DTL-83723
Shell Size - Insert
10-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
8
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$287.02380$14,351.19