
M83723/76R24578(LC) | |
---|---|
DigiKey Part Number | 1178-M83723/76R24578(LC)-ND |
Manufacturer | |
Manufacturer Product Number | M83723/76R24578(LC) |
Description | Motors & Solenoids |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 57 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 57 | |
Grade | Military | |
Qualification | MIL-DTL-83723 | |
Shell Size - Insert | 24-57 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (2), 20 (55) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 8 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $668.53960 | $33,426.98 |