
LMD-4116-96LD | |
---|---|
DigiKey Part Number | LMD-4116-96LD-ND |
Manufacturer | |
Manufacturer Product Number | LMD-4116-96LD |
Description | CONN CONTACT SZ16 0.821" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 16 | |
Size / Dimension | 0.821" L (20.85mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $209.22450 | $20,922.45 |