
LMD-3003-P | |
---|---|
DigiKey Part Number | LMD-3003-P-ND |
Manufacturer | |
Manufacturer Product Number | LMD-3003-P |
Description | CONN FEEDBACK MOD SZ22 0.500"L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 22 | |
Module Capacity | 16 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.12000 | $146.12 |
10 | $124.19600 | $1,241.96 |
25 | $116.41360 | $2,910.34 |
50 | $110.85860 | $5,542.93 |
100 | $105.57050 | $10,557.05 |
250 | $103.72320 | $25,930.80 |