
HDASF029YD-000 | |
---|---|
DigiKey Part Number | 1178-HDASF029YD-000-ND |
Manufacturer | |
Manufacturer Product Number | HDASF029YD-000 |
Description | HDAS PLUG 29 STRAIGHT PC TAIL CO |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.075" (1.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDASF029YD-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.264" (6.71mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Mating Flange, Mounting Flange | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | 750V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $913.42000 | $913.42 |
10 | $776.50000 | $7,765.00 |
100 | $770.02130 | $77,002.13 |