
D38999/26ZE35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZE35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZE35PA |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,860.98000 | $3,860.98 |
| 10 | $3,282.59000 | $32,825.90 |


