
D38999/26WH35PC | |
|---|---|
DigiKey Part Number | 1178-D38999/26WH35PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH35PC |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 100 | Shielding |
Shell Size - Insert 23-35 | Current Rating (Amps) 5A |
Shell Size, MIL H | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,891.15000 | $3,891.15 |
| 10 | $3,308.23300 | $33,082.33 |
| 25 | $3,206.69400 | $80,167.35 |

