D38999/26WF18PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WF18PN

DigiKey Part Number
1178-D38999/26WF18PN-ND
Manufacturer
Manufacturer Product Number
D38999/26WF18PN
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 (14 + 4 Triax) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
18 (14 + 4 Triax)
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
19-18
Shell Size, MIL
F
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A, 45A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5,726.18000$5,726.18
Manufacturers Standard Package