
D38999/26KD35SB | |
---|---|
DigiKey Part Number | 1178-D38999/26KD35SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KD35SB |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $973.10200 | $24,327.55 |