
D38999/26FD97PA | |
|---|---|
DigiKey Part Number | AD38999/26FD97PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD97PA |
Description | CONN PLUG MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 12 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-97 | Contact Material Copper Alloy |
Shell Size, MIL D | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,270.86000 | $2,270.86 |
| 10 | $1,930.55600 | $19,305.56 |
| 25 | $1,809.85800 | $45,246.45 |












