
D38999/24GD18BC | |
|---|---|
DigiKey Part Number | 1178-D38999/24GD18BC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GD18BC |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 18 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-18 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-18BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-18BC[V001]-ND | $2,232.40700 | Parametric Equivalent |
| DTS24F15-18SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-18SC-6149[V001]-ND | $2,020.84480 | Parametric Equivalent |
| DTS24T15-18SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-18SC-6149V001-ND | $3,919.87960 | Parametric Equivalent |
| TV07RW1518SCW52LC | Amphenol PCD | 0 | 623-TV07RW1518SCW52LC-ND | $1,025.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $3,592.93333 | $10,778.80 |

