
D38999/24FH55SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24FH55SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FH55SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F23-55BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-55BN[V001]-ND | $2,178.97700 | Parametric Equivalent |
| DTS24F23-55SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F23-55SN-6149[V001]-ND | $2,696.94300 | Parametric Equivalent |
| DTS24T23-55SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T23-55SN-6149V001-ND | $4,199.94340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2,014.00280 | $201,400.28 |

