3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/23YA98PN

DigiKey Part Number
1178-D38999/23YA98PN-ND
Manufacturer
Manufacturer Product Number
D38999/23YA98PN
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Passivated
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
3
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
600VAC, 850VDC
Shell Size - Insert
9-98
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
A
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Applications
Aerospace, Aviation, Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$919.00000$919.00
10$781.18200$7,811.82
25$732.31200$18,307.80
50$697.40360$34,870.18
100$664.16890$66,416.89
Manufacturers Standard Package