
D38999/20ZE35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/20ZE35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZE35SN |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 55 | Color Black |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,266.40000 | $3,266.40 |
| 10 | $2,776.99200 | $27,769.92 |
| 25 | $2,648.04320 | $66,201.08 |

